2N2919
vs
JANTXV2N2919
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SEMITRONICS CORP
|
NEW ENGLAND SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.03 A
|
0.03 A
|
DC Current Gain-Min (hFE) |
60
|
235
|
JESD-609 Code |
e0
|
e0
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.3 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT) |
60 MHz
|
60 MHz
|
Base Number Matches |
19
|
6
|
Package Description |
|
TO-78, 6 PIN
|
Collector-Emitter Voltage-Max |
|
60 V
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
JEDEC-95 Code |
|
TO-78
|
JESD-30 Code |
|
O-MBCY-W6
|
Number of Elements |
|
2
|
Number of Terminals |
|
6
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/355
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
|
|
|