2N2907A vs JANS2N2907A feature comparison

2N2907A Zetex / Diodes Inc

Buy Now Datasheet

JANS2N2907A STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 50
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 R-XDSO-N3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC MIL-19500
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 100 ns 300 ns
Turn-on Time-Max (ton) 45 ns 45 ns
VCEsat-Max 0.4 V
Base Number Matches 3 4
Package Description LCC-3

Compare 2N2907A with alternatives

Compare JANS2N2907A with alternatives