JANS2N2907A
vs
2N2907AE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Package Description
LCC-3
SIMILAR TO TO-18, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.6 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
50
JESD-30 Code
R-XDSO-N3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Surface Mount
YES
NO
Terminal Form
NO LEAD
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
12
2
Samacsys Manufacturer
Microchip
Case Connection
COLLECTOR
JEDEC-95 Code
TO-206AA
Transistor Application
SWITCHING
Compare JANS2N2907A with alternatives
Compare 2N2907AE3 with alternatives