2N2905A vs CV7672L-O feature comparison

2N2905A CRYSTALONICS Inc

Buy Now Datasheet

CV7672L-O TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CRYSTALONICS INC SEMELAB LTD
Part Package Code BCY BCY
Package Description CASE 79-04, TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 4 2
Manufacturer Package Code CASE 79-04
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 100
JEDEC-95 Code TO-205AD TO-205AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 59 2
Collector-Emitter Voltage-Max 60 V
Transistor Element Material SILICON

Compare 2N2905A with alternatives

Compare CV7672L-O with alternatives