2N2905A vs 933514930126 feature comparison

2N2905A CRYSTALONICS Inc

Buy Now Datasheet

933514930126 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CRYSTALONICS INC NXP SEMICONDUCTORS
Part Package Code BCY TO-92
Package Description CASE 79-04, TO-39, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 4 3
Manufacturer Package Code CASE 79-04
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 100
JEDEC-95 Code TO-205AD TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 59 1
Collector-Emitter Voltage-Max 60 V
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 365 ns
Turn-on Time-Max (ton) 40 ns

Compare 2N2905A with alternatives

Compare 933514930126 with alternatives