2N2905A
vs
53-2907
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
MINIREEL COMPONENTS
Part Package Code
BCY
Package Description
CASE 79-04, TO-39, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
4
Manufacturer Package Code
CASE 79-04
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
100
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.6 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Base Number Matches
59
1
Collector-Emitter Voltage-Max
60 V
Transistor Element Material
SILICON
Compare 2N2905A with alternatives
Compare 53-2907 with alternatives