2N2905A vs 2N2905A feature comparison

2N2905A TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N2905A Electronic Transistors Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD ELECTRONIC TRANSISTORS CORP
Part Package Code TO-39 TO-39
Package Description CYLINDRICAL, O-MBCY-W3 TO-39, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer SEMELAB
Additional Feature HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 13 1
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.6 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N2905A with alternatives

Compare 2N2905A with alternatives