2N2905A vs JANS2N2905A feature comparison

2N2905A Diodes Incorporated

Buy Now Datasheet

JANS2N2905A Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ZETEX PLC SEMICOA CORP
Package Description CYLINDRICAL, O-MBCY-W3 HERMETIC SEALED, METAL CAN-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 50
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.6 W 0.6 W
Qualification Status Not Qualified Qualified
Reference Standard CECC MIL-19500/290
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns
VCEsat-Max 0.4 V
Base Number Matches 1 2
Part Package Code TO-39
Pin Count 3
Factory Lead Time 28 Weeks
kg CO2e/kg 8.8
Average Weight (mg) 1004.5
CO2e (mg) 8839.6
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2019-07-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Qualifications DLA, Space

Compare 2N2905A with alternatives

Compare JANS2N2905A with alternatives