2N2894G4
vs
2N3012.MODG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
HERMETIC SEALED, METAL, TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
30
JEDEC-95 Code
TO-18
TO-206AA
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e4
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
GOLD
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
400 MHz
400 MHz
Turn-off Time-Max (toff)
90 ns
Turn-on Time-Max (ton)
60 ns
Base Number Matches
2
2
Compare 2N2894G4 with alternatives
Compare 2N3012.MODG4 with alternatives