2N3012.MODG4
vs
2N3135
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
SPACE POWER ELECTRONICS INC
Package Description
HERMETIC SEALED, METAL, TO-18, 3 PIN
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.6 A
Collector-Emitter Voltage-Max
12 V
35 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
40
JEDEC-95 Code
TO-206AA
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e4
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
GOLD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
400 MHz
200 MHz
Base Number Matches
2
22
Part Package Code
BCY
Pin Count
3
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
0.4 W
Compare 2N3012.MODG4 with alternatives
Compare 2N3135 with alternatives