2N2857UB vs JAN2N2857UB feature comparison

2N2857UB Semicoa Semiconductors

Buy Now Datasheet

JAN2N2857UB Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SEMICOA CORP SEMICOA CORP
Part Package Code SOT SOT
Package Description HERMETIC SEALED, CERAMIC, CERSOT-3 HERMETIC SEALED, CERAMIC, CERSOT-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.04 A 0.04 A
Collector-Base Capacitance-Max 1 pF 1 pF
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDSO-N3 R-CDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Qualification Status Not Qualified Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 13 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500/343
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N2857UB with alternatives

Compare JAN2N2857UB with alternatives