2N2857UB vs JANS2N2857UB feature comparison

2N2857UB Central Semiconductor Corp

Buy Now Datasheet

JANS2N2857UB Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SEMICOA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-07-19
Base Number Matches 3 3
Rohs Code Yes
Part Package Code SOT
Package Description HERMETIC SEALED, CERAMIC, CERSOT-3
Pin Count 3
Factory Lead Time 24 Weeks
Collector Current-Max (IC) 0.04 A
Collector-Base Capacitance-Max 1 pF
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDSO-N3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Qualified
Reference Standard MIL-19500/343
Surface Mount YES
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Element Material SILICON

Compare JANS2N2857UB with alternatives