2N2368
vs
2N3011
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLID STATE DEVICES INC
SEMICOA CORP
Part Package Code
BCY
BCY
Package Description
TO-18, 3 PIN
TO-18, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.2 A
Collector-Emitter Voltage-Max
15 V
2 V
DC Current Gain-Min (hFE)
20
30
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
400 MHz
400 MHz
Base Number Matches
1
1
Rohs Code
No
Configuration
SINGLE
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
0.36 W
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
13 ns
Turn-on Time-Max (ton)
20 ns
Compare 2N2368 with alternatives
Compare 2N3011 with alternatives