2N2324A
vs
JAN2N2324AS
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
|
Part Package Code |
TO-39
|
|
Package Description |
TO-39, 3 PIN
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
0.02 mA
|
|
DC Gate Trigger Voltage-Max |
0.9 V
|
|
Holding Current-Max |
3 mA
|
|
JEDEC-95 Code |
TO-39
|
|
JESD-30 Code |
O-MBCY-W3
|
|
Leakage Current-Max |
0.1 mA
|
|
Non-Repetitive Pk On-state Cur |
15 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
1600 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
1.6 A
|
|
Repetitive Peak Off-state Voltage |
100 V
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
SCR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 2N2324A with alternatives