2N2324A
vs
JAN2N2324A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEW ENGLAND SEMICONDUCTOR
|
COBHAM PLC
|
Reach Compliance Code |
unknown
|
unknown
|
DC Gate Trigger Current-Max |
0.075 mA
|
75 mA
|
DC Gate Trigger Voltage-Max |
0.9 V
|
|
Holding Current-Max |
3 mA
|
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
0.1 mA
|
|
Non-Repetitive Pk On-state Cur |
15 A
|
|
On-state Current-Max |
1600 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Repetitive Peak Off-state Voltage |
100 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
17
|
9
|
Package Description |
|
TO-5, 3 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-39
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/276F
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|