2N2324 vs 2N2324 feature comparison

2N2324 Semitronics Corp

Buy Now Datasheet

2N2324 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 2 mA 2 mA
JEDEC-95 Code TO-5 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Leakage Current-Max 0.1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 15 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 1600 A 1600 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1.6 A 1.6 A
Repetitive Peak Off-state Voltage 100 V 100 V
Repetitive Peak Reverse Voltage 100 V 100 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 27
Pbfree Code No
Rohs Code No
Part Package Code BCY
Package Description TO-39, 3 PIN
Pin Count 2
Samacsys Manufacturer Microsemi Corporation
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 20 µs
JESD-609 Code e0
Repetitive Peak Off-state Leakage Current-Max 10 µA
Terminal Finish TIN LEAD

Compare 2N2324 with alternatives

Compare 2N2324 with alternatives