2N2221A vs JANTX2N2221A feature comparison

2N2221A TT Electronics Resistors

Buy Now Datasheet

JANTX2N2221A Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, METAL, TO-18, 3 PIN SIMILAR TO TO-18, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-206AA TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 17 4
HTS Code 8541.29.00.95
Samacsys Manufacturer Microchip
Case Connection COLLECTOR
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.5 W
Reference Standard MIL-19500/255T
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns

Compare 2N2221A with alternatives

Compare JANTX2N2221A with alternatives