2N1874A
vs
MCR1906-3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
0.2 mA
1 mA
DC Gate Trigger Voltage-Max
0.8 V
1 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-9
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Leakage Current-Max
0.1 mA
0.5 mA
Non-Repetitive Pk On-state Cur
20 A
15 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
1250 A
1600 A
Operating Temperature-Max
150 °C
110 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1.9625 A
1.6 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
10 µA
Repetitive Peak Off-state Voltage
200 V
100 V
Repetitive Peak Reverse Voltage
200 V
100 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
3
1
Circuit Commutated Turn-off Time-Nom
10 µs
On-State Voltage-Max
1.7 V
Compare 2N1874A with alternatives
Compare MCR1906-3 with alternatives