2N1845
vs
MCR3935-6A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
POWEREX INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
DC Gate Trigger Current-Max |
100 mA
|
40 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
1.5 V
|
Holding Current-Max |
200 mA
|
50 mA
|
Leakage Current-Max |
1 mA
|
|
Non-Repetitive Pk On-state Cur |
125 A
|
350 A
|
On-state Current-Max |
10000 A
|
35000 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Repetitive Peak Off-state Voltage |
150 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
7
|
3
|
Package Description |
|
POST/STUD MOUNT, O-MUPM-D2
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ANODE
|
Circuit Commutated Turn-off Time-Nom |
|
20 µs
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
50 V/us
|
JESD-30 Code |
|
O-MUPM-D2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
35 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
Repetitive Peak Reverse Voltage |
|
400 V
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare MCR3935-6A with alternatives