MCR3935-6A vs 2N3658 feature comparison

MCR3935-6A Freescale Semiconductor

Buy Now Datasheet

2N3658 Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS HARRIS SEMICONDUCTOR
Package Description POST/STUD MOUNT, O-MUPM-D2 ,
Reach Compliance Code unknown unknown
Circuit Commutated Turn-off Time-Nom 20 µs 10 µs
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 200 V/us
DC Gate Trigger Current-Max 40 mA 500 mA
DC Gate Trigger Voltage-Max 1.5 V 4.5 V
Holding Current-Max 50 mA 350 mA
Non-Repetitive Pk On-state Cur 350 A 180 A
On-State Voltage-Max 1.5 V
On-state Current-Max 35000 A 16000 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -60 °C
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Trigger Device Type SCR SCR
Base Number Matches 3 8
ECCN Code EAR99
Leakage Current-Max 4 mA