2N1803
vs
2N5724
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MICROSEMI CORP
SOLID STATE DEVICES INC
Part Package Code
TO-83
Package Description
TO-83, 2 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
100 mA
0.02 mA
DC Gate Trigger Voltage-Max
3 V
0.6 V
JEDEC-95 Code
TO-208AD
TO-5
JESD-30 Code
O-MUPM-D2
O-MBCY-W3
JESD-609 Code
e0
Leakage Current-Max
2.7 mA
0.0001 mA
Non-Repetitive Pk On-state Cur
1000 A
8 A
Number of Elements
1
1
Number of Terminals
2
3
On-state Current-Max
70000 A
390 A
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
110 A
0.39 A
Repetitive Peak Off-state Voltage
900 V
60 V
Repetitive Peak Reverse Voltage
900 V
60 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
5
2
Circuit Commutated Turn-off Time-Nom
30 µs
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
Holding Current-Max
2 mA
Compare 2N1803 with alternatives