2N1803 vs 2N2328S feature comparison

2N1803 International Rectifier

Buy Now Datasheet

2N2328S VPT Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VPT COMPONENTS
Part Package Code TO-83
Package Description TO-83, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 110 mA 0.2 mA
DC Gate Trigger Voltage-Max 2.5 V 0.8 V
JEDEC-95 Code TO-208AD TO-205AD
JESD-30 Code O-MUPM-D2 O-MBCY-W3
JESD-609 Code e0
Leakage Current-Max 2.7 mA
Non-Repetitive Pk On-state Cur 1000 A
Number of Elements 1 1
Number of Terminals 2 3
On-state Current-Max 70000 A
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 110 A
Repetitive Peak Off-state Voltage 900 V 400 V
Repetitive Peak Reverse Voltage 900 V 300 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 5 4
Case Connection ANODE
Holding Current-Max 2 mA

Compare 2N1803 with alternatives