2N1778
vs
2N3030
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWEREX INC
MICROSEMI CORP
Part Package Code
TO-64
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
15 mA
0.02 mA
DC Gate Trigger Voltage-Max
2 V
0.6 V
JEDEC-95 Code
TO-64
TO-18
JESD-30 Code
O-MUPM-D2
O-MBCY-W3
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
1
Number of Terminals
2
3
On-state Current-Max
4700 A
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
7.4 A
0.785 A
Repetitive Peak Off-state Voltage
500 V
30 V
Repetitive Peak Reverse Voltage
500 V
30 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
4
Pbfree Code
No
Rohs Code
No
Circuit Commutated Turn-off Time-Nom
0.7 µs
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
Holding Current-Max
4 mA
JESD-609 Code
e0
Repetitive Peak Off-state Leakage Current-Max
0.1 µA
Terminal Finish
TIN LEAD
Compare 2N1778 with alternatives
Compare 2N3030 with alternatives