2N1777 vs 2N1777A feature comparison

2N1777 Loras Industries Inc

Buy Now Datasheet

2N1777A Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LORAS INDUSTRIES INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 2 V 2 V
Holding Current-Max 50 mA 25 mA
JEDEC-95 Code TO-64 TO-64
JESD-30 Code O-MUPM-D2 O-MUPM-D2
Leakage Current-Max 2 mA 2 mA
Non-Repetitive Pk On-state Cur 60 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 4700 A 4700 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 7.4 A 7.4 A
Repetitive Peak Off-state Leakage Current-Max 1 µA 2000 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
JESD-609 Code e0
On-State Voltage-Max 1.85 V
Repetitive Peak Reverse Voltage 400 V
Terminal Finish TIN LEAD

Compare 2N1777 with alternatives

Compare 2N1777A with alternatives