2N1775A
vs
2N1778
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
SEMITRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
DC Gate Trigger Current-Max |
15 mA
|
15 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.35 V
|
Holding Current-Max |
50 mA
|
|
Leakage Current-Max |
5 mA
|
1 mA
|
Non-Repetitive Pk On-state Cur |
60 A
|
60 A
|
On-state Current-Max |
4700 A
|
4700 A
|
Operating Temperature-Max |
155 °C
|
120 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Repetitive Peak Off-state Voltage |
250 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
8
|
14
|
HTS Code |
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
|
40 µs
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-64
|
JESD-30 Code |
|
O-MUPM-D2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
7.4 A
|
Repetitive Peak Reverse Voltage |
|
500 V
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 2N1778 with alternatives