2N1711
vs
JANTX2N1711S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
DEFENSE LOGISTICS AGENCY
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
SIMILAR TO TO-5, 3 PIN
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
100
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
70 MHz
Base Number Matches
11
1
Case Connection
COLLECTOR
Reference Standard
MIL-19500/225F
Compare 2N1711 with alternatives
Compare JANTX2N1711S with alternatives