JANTX2N1711S vs 2N1711-JQR-AE1 feature comparison

JANTX2N1711S Defense Logistics Agency

Buy Now

2N1711-JQR-AE1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SEMELAB LTD
Package Description SIMILAR TO TO-5, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 40
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/225F
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 5 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code BCY
Pin Count 2
Collector-Emitter Voltage-Max 50 V
JEDEC-95 Code TO-205AD
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER
Transition Frequency-Nom (fT) 70 MHz

Compare JANTX2N1711S with alternatives

Compare 2N1711-JQR-AE1 with alternatives