2N1671
vs
2N1671A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ASI SEMICONDUCTOR INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Emitter Current-Max |
50 mA
|
50 mA
|
Inter-base Voltage-Max |
35 V
|
35 V
|
Intrinsic Stand-off Ratio-Max |
0.62
|
0.62
|
Intrinsic Stand-off Ratio-Min |
0.47
|
0.47
|
JEDEC-95 Code |
TO-5
|
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
140 °C
|
140 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Point Current-Max |
25 mA
|
25 mA
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Dissipation-Max (Abs) |
0.45 W
|
0.45 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Static Inter-base Res-Max |
9.1 kΩ
|
9.1 kΩ
|
Static Inter-base Res-Min |
4.7 kΩ
|
4.7 kΩ
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Valley Point Current-Min |
8 mA
|
8 mA
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
TO-18
|
Package Description |
|
T-18 (MOD), 3 PIN
|
Pin Count |
|
3
|
|
|
|