Part Details for 2N1671A by Advanced Semiconductor Inc
Overview of 2N1671A by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1671A
2N1671A CAD Models
2N1671A Part Data Attributes
|
2N1671A
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N1671A
Advanced Semiconductor Inc
Unijunction Transistor, 25uA I(P), T-18 (MOD), 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-18 | |
Package Description | T-18 (MOD), 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.62 | |
Intrinsic Stand-off Ratio-Min | 0.47 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | 25 mA | |
Power Dissipation-Max (Abs) | 0.45 W | |
Qualification Status | Not Qualified | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 4.7 kΩ | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 8 mA |
Alternate Parts for 2N1671A
This table gives cross-reference parts and alternative options found for 2N1671A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1671A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1671A | Unijunction Transistor, 25uA I(P), HERMETIC SEALED PACKAGE-3 | GPD Optoelectronics Corp | 2N1671A vs 2N1671A |
2N1671 | UJT, TO-5 | Texas Instruments | 2N1671A vs 2N1671 |
2N1671 | Unijunction Transistor, 25uA I(P), TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N1671A vs 2N1671 |