2M805-003-07ZN8-7SB vs MKJ5A7K8-7DB feature comparison

2M805-003-07ZN8-7SB Amphenol Corporation

Buy Now Datasheet

MKJ5A7K8-7DB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 8 8
Termination Type CRIMP SOLDER
Total Number of Contacts 7 7
Unique Insert Number 8-7 8-7
Base Number Matches 2 1
Additional Feature STANDARD: MIL-DTL-38999
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-07ZN8-7SB with alternatives

Compare MKJ5A7K8-7DB with alternatives