2M805-003-07ZN8-7SB vs 805-003-07MT8-7SB feature comparison

2M805-003-07ZN8-7SB Amphenol Corporation

Buy Now Datasheet

805-003-07MT8-7SB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ZINC NICKEL CHROMATE PLATED NICKEL-PTFE
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 8-7 8-7
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Contact Part Numbers 809-002,809-043,809-066A,809-066C
Contact Type Crp Rear Rlse
Other Description 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M805-003-07ZN8-7SB with alternatives

Compare 805-003-07MT8-7SB with alternatives