2M801-007-16M6-23PB vs 801-007-16Z16-23PA feature comparison

2M801-007-16M6-23PB Amphenol Corporation

Buy Now Datasheet

801-007-16Z16-23PA Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP GLENAIR INC
Reach Compliance Code unknown compliant
Factory Lead Time 18 Weeks 3 Weeks
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 3 3
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 150
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B A
Shell Finish ELECTROLESS NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 6 6
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 6-23 6-23
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Contact Type Crp Rear Rlse
Other Description PLUG WITH ANTI-DECOUPLING SPRING
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 2M801-007-16M6-23PB with alternatives

Compare 801-007-16Z16-23PA with alternatives