801-007-16Z16-23PA
vs
2M801-007-16ZNU6-23PA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
3
3
Contact Sizes
20HD
20HD
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
150
150
Other Description
PLUG WITH ANTI-DECOUPLING SPRING
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
6
6
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
Unique Insert Number
6-23
6-23
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Shell Finish
ZINC NICKEL BLACK CHROMATE PLATED
Compare 801-007-16Z16-23PA with alternatives
Compare 2M801-007-16ZNU6-23PA with alternatives