2KBP04M vs 2KBP04M-E4/51 feature comparison

2KBP04M Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

2KBP04M-E4/51 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, KBP, 4 PIN ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 400 V 400 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PSIP-W4 R-PSIP-T4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Samacsys Manufacturer Vishay
Case Connection ISOLATED
JESD-609 Code e4
Operating Temperature-Max 165 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED
Terminal Finish SILVER

Compare 2KBP04M with alternatives

Compare 2KBP04M-E4/51 with alternatives