2KBP04M-E4/51 vs 2KBP04M-E4/72 feature comparison

2KBP04M-E4/51 Vishay Semiconductors

Buy Now Datasheet

2KBP04M-E4/72 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Package Description R-PSIP-T4 R-PSIP-W4
Pin Count 4 4
Manufacturer Package Code CASE KBPM CASE KBPM
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 400 V 400 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PSIP-T4 R-PSIP-W4
JESD-609 Code e4 e4
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Finish SILVER SILVER
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1

Compare 2KBP04M-E4/51 with alternatives

Compare 2KBP04M-E4/72 with alternatives