2H252203-NB202 vs 5100147-1 feature comparison

2H252203-NB202 Foxconn

Buy Now Datasheet

5100147-1 TE Connectivity

Buy Now Datasheet
Active Active
HON HAI PRECISION INDUSTRY CO LTD TE CONNECTIVITY LTD
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
SHIELDED ACTION PIN
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT APPLICABLE
FEMALE FEMALE
NOT SPECIFIED NOT APPLICABLE
NO NO
NO NO
NO NO
NO NO
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
5 5
GENERAL PURPOSE GENERAL PURPOSE
2 mm 2 mm
PRESS FIT SOLDER
110 110
94V-0 94V-0
1 1
Yes
Yes
4 Weeks, 2 Days
TE Connectivity
0.449 inch
0.795 inch
1.967 inch
RECTANGULAR
20 mΩ
SQ PIN-SKT
250 Cycles
NO
YES
.7506 N
10000000000 Ω
GRAY
GLASS FILLED POLYESTER
1.5A
0.079 inch
0.079 inch
LOCKING
C,D,E,A,B
5
1
125 °C
-55 °C
RECTANGULAR
2.0066 mm
NO
30u inch
POLARIZED HOUSING
1.5 A
UL
0.13 inch
.139 N

Compare 2H252203-NB202 with alternatives

Compare 5100147-1 with alternatives