5100147-1 vs 5352068-1 feature comparison

5100147-1 TE Connectivity

Buy Now Datasheet

5352068-1 TE Connectivity

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
4 Weeks, 2 Days 3 Weeks, 1 Day
TE Connectivity TE Connectivity
ACTION PIN POLARIZED
0.449 inch 0.482 inch
0.795 inch 0.826 inch
1.967 inch 1.967 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD EURO CONNECTOR
NOT APPLICABLE NOT APPLICABLE
FEMALE FEMALE
NOT APPLICABLE NOT APPLICABLE
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
250 Cycles 250 Cycles
NO YES
YES YES
NO NO
NO NO
.7506 N .7506 N
10000000000 Ω 10000000000 Ω
GRAY GRAY
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
NO NO
1.5A 1.5A
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
C,D,E,A,B A,D,B,C,E
ONE ONE
5 5
1 1
5 5
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.0066 mm 2 mm
NO NO
30u inch 50u inch
POLARIZED HOUSING POLARIZED HOUSING
1.5 A 1.5 A
UL UL
0.13 inch 0.13 inch
2 mm 3.7 mm
SOLDER PRESS FIT
110 110
94V-0 94V-0
.139 N .14734 N
1 1
Tin (Sn) - with Nickel (Ni) barrier
1050VAC V
e3

Compare 5100147-1 with alternatives

Compare 5352068-1 with alternatives