2EZ27D5-T3 vs MSP2EZ27D5E3 feature comparison

2EZ27D5-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

MSP2EZ27D5E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICROSEMI CORP
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W 1.19 W
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 18.5 mA 18.5 mA
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-41
Pin Count 2
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 2EZ27D5-T3 with alternatives

Compare MSP2EZ27D5E3 with alternatives