Part Details for MSP2EZ27D5E3 by Microsemi Corporation
Overview of MSP2EZ27D5E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP2EZ27D5E3
MSP2EZ27D5E3 CAD Models
MSP2EZ27D5E3 Part Data Attributes
|
MSP2EZ27D5E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP2EZ27D5E3
Microsemi Corporation
Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.19 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.5 mA |
Alternate Parts for MSP2EZ27D5E3
This table gives cross-reference parts and alternative options found for MSP2EZ27D5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP2EZ27D5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ27D5 | Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | MSP2EZ27D5E3 vs 2EZ27D5 |
2EZ27D5 | Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | MSP2EZ27D5E3 vs 2EZ27D5 |
2EZ27D5/TR8 | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP2EZ27D5E3 vs 2EZ27D5/TR8 |
2EZ27D5-T3-LF | Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | MSP2EZ27D5E3 vs 2EZ27D5-T3-LF |
MV2EZ27D5/TR | Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP2EZ27D5E3 vs MV2EZ27D5/TR |
2EZ27D5E3/TR8 | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | MSP2EZ27D5E3 vs 2EZ27D5E3/TR8 |
MQ2EZ27D5/TR | Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP2EZ27D5E3 vs MQ2EZ27D5/TR |
2EZ27D5E3/TR | Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP2EZ27D5E3 vs 2EZ27D5E3/TR |
2EZ27D5-TP | Zener Diode, 27V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MSP2EZ27D5E3 vs 2EZ27D5-TP |
MX2EZ27D5/TR | Zener Diode, 27V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MSP2EZ27D5E3 vs MX2EZ27D5/TR |