2EHDVM-07P vs 50950075031E feature comparison

2EHDVM-07P Dinkle Enterprises

Buy Now Datasheet

50950075031E PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DINKLE ENTERPRISE CO LTD PTR HARTMANN GMBH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CSA; CUL; FIMKO; UL; VDE CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 1
Additional Feature STANDARD: UL94V-0, PA66

Compare 2EHDVM-07P with alternatives

Compare 50950075031E with alternatives