Part Details for 2EHDVM-07P by Dinkle Enterprises
Overview of 2EHDVM-07P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EHDVM-07P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-2EHDVM-07P-ND
|
DigiKey | TERM BLK 7POS 5.08MM HDR Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
1097 In Stock |
|
$1.2600 / $2.8000 | Buy Now |
Part Details for 2EHDVM-07P
2EHDVM-07P CAD Models
2EHDVM-07P Part Data Attributes
|
2EHDVM-07P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
2EHDVM-07P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; FIMKO; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 2EHDVM-07P
This table gives cross-reference parts and alternative options found for 2EHDVM-07P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDVM-07P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20020130-G073A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 2EHDVM-07P vs 20020130-G073A01LF |
2EHDVC-07PTHT | Dinkle Enterprises | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 2EHDVM-07P vs 2EHDVC-07PTHT |
50990075121E | APEM Inc | Check for Price | Strip Terminal Block | 2EHDVM-07P vs 50990075121E |
5EHDV-07P | Dinkle Enterprises | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 2EHDVM-07P vs 5EHDV-07P |
50960075021D | APEM Inc | Check for Price | Strip Terminal Block | 2EHDVM-07P vs 50960075021D |
20020131-H074A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 2EHDVM-07P vs 20020131-H074A01LF |
20020130-H073A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 2EHDVM-07P vs 20020130-H073A01LF |
1776147-7 | TE Connectivity | $3.7128 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 2EHDVM-07P vs 1776147-7 |
2EHDRM-07PTHT | Dinkle Enterprises | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 2EHDVM-07P vs 2EHDRM-07PTHT |
2EHDR-07 | Thomas & Betts | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 2EHDVM-07P vs 2EHDR-07 |