2EHDRC-03P vs 2EHDR-03 feature comparison

2EHDRC-03P Dinkle Enterprises

Buy Now Datasheet

2EHDR-03 ABB Installation Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DINKLE ENTERPRISE CO LTD ABB INSTALLATION PRODUCTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CSA; CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK
Base Number Matches 2 1
Additional Feature SHROUDED
Connector Type BOARD CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 5.08 mm
Termination Type SOLDER
Total Number of Contacts 3
UL Flammability Code 94V-0

Compare 2EHDRC-03P with alternatives

Compare 2EHDR-03 with alternatives