2EHDR-03 vs 3EHDVM-03P feature comparison

2EHDR-03 ABB Installation Products Inc

Buy Now Datasheet

3EHDVM-03P Dinkle Enterprises

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABB INSTALLATION PRODUCTS INC DINKLE ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
Additional Feature SHROUDED
Connector Type BOARD CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 5.08 mm
Termination Type SOLDER
Total Number of Contacts 3
UL Flammability Code 94V-0
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method CONNECTOR
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CUL; FIMKO; UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK

Compare 2EHDR-03 with alternatives

Compare 3EHDVM-03P with alternatives