2EHDR-03
vs
20020130-H032A01LF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABB INSTALLATION PRODUCTS INC
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
SHROUDED
|
THERMOPLASTIC, UL 94V-0
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Gender |
MALE
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
5.08 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
3
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
3
|
Rated Current |
|
15 A
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
UL
|
Terminal and Terminal Block Type |
|
STRIP TERMINAL BLOCK
|
|
|
|
Compare 2EHDR-03 with alternatives
Compare 20020130-H032A01LF with alternatives