2EHDR-03
vs
120-M-211/03
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ABB INSTALLATION PRODUCTS INC
WECO ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
compliant
Additional Feature
SHROUDED
POLYAMIDE, UL 94V-0
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.90.40.00
Fastening Method
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CSA; UL; VDE
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Compare 2EHDR-03 with alternatives
Compare 120-M-211/03 with alternatives