2EHDP-10P vs 50950105121D feature comparison

2EHDP-10P Dinkle Enterprises

Buy Now Datasheet

50950105121D APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DINKLE ENTERPRISE CO LTD APEM COMPONENTS INC
Reach Compliance Code compliant compliant
Additional Feature 94V-0, PA
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD AND PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 2EHDP-10P with alternatives

Compare 50950105121D with alternatives