2EHDP-10P vs 1-796644-0 feature comparison

2EHDP-10P Dinkle Enterprises

Buy Now Datasheet

1-796644-0 TE's AMP

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DINKLE ENTERPRISE CO LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant compliant
Additional Feature 94V-0, PA STANDARD: UL 94V-0, POLYAMIDE66
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD AND PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CE; CUL; IEC; UL; VDE UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 2EHDP-10P with alternatives