2DI100Z-100 vs KD421K10 feature comparison

2DI100Z-100 Fuji Electric Co Ltd

Buy Now Datasheet

KD421K10 Powerex Power Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD POWEREX INC
Package Description FLANGE MOUNT, R-XUFM-X3 FLANGE MOUNT, R-XUFM-X15
Pin Count 15
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 100 A 100 A
Collector-Emitter Voltage-Max 1000 V 1000 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 100 100
Fall Time-Max (tf) 2000 ns 3000 ns
JESD-30 Code R-XUFM-X3 R-XUFM-X15
Number of Elements 2 2
Number of Terminals 3 15
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 800 W
Power Dissipation-Max (Abs) 800 W 800 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 2500 ns 3000 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 14000 ns
Turn-on Time-Max (ton) 2500 ns
VCEsat-Max 2.8 V 2.5 V
Base Number Matches 1 3
Case Connection ISOLATED

Compare 2DI100Z-100 with alternatives

Compare KD421K10 with alternatives