Part Details for KD421K10 by Powerex Power Semiconductors
Overview of KD421K10 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KD421K10
KD421K10 CAD Models
KD421K10 Part Data Attributes:
|
KD421K10
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KD421K10
Powerex Power Semiconductors
Power Bipolar Transistor, 100A I(C), 1000V V(BR)CEO, 2-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XUFM-X15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-XUFM-X15 | |
Number of Elements | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 800 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 3000 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |
Alternate Parts for KD421K10
This table gives cross-reference parts and alternative options found for KD421K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD421K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100DB100D | Power Bipolar Transistor, 100A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 11 Pin, | SEMIKRON | KD421K10 vs SK100DB100D |
MG100M2CK1 | TRANSISTOR 100 A, 880 V, 2 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-80C1A, 9 PIN, BIP General Purpose Power | Toshiba America Electronic Components | KD421K10 vs MG100M2CK1 |