2DI100Z-100 vs 2DI100D-100 feature comparison

2DI100Z-100 Fuji Electric Co Ltd

Buy Now Datasheet

2DI100D-100 Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD FUJI ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-XUFM-X3 FLANGE MOUNT, R-PUFM-X11
Pin Count 15
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Collector Current-Max (IC) 100 A 100 A
Collector-Emitter Voltage-Max 1000 V 1000 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 100 100
Fall Time-Max (tf) 2000 ns 3000 ns
JESD-30 Code R-XUFM-X3 R-PUFM-X11
Number of Elements 2 2
Number of Terminals 3 11
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 800 W 800 W
Power Dissipation-Max (Abs) 800 W 800 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 2500 ns 2500 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 14000 ns 18000 ns
Turn-on Time-Max (ton) 2500 ns 2500 ns
VCEsat-Max 2.8 V
Base Number Matches 1 1

Compare 2DI100Z-100 with alternatives

Compare 2DI100D-100 with alternatives